Molex 53649-1074-TR190 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.2mm |
| Housing Color | Brown |
| Length | 38.62mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Series | SlimStack™ 53649 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53649-1074-TR190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.