
MOLEX 53794-0208 Stacking Board Connector, Plug, 0.5 mm, 20 Contacts, Surface Mount, Gold Plated Contacts
Checking distributor stock and pricing after the page loads.
Molex 53794-0208 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |