
This 40-position 2-row rectangular connector features a 0.5mm pitch and is rated for 50V and 500mA. It has a brass contact material with gold plating and is available in tape and reel packaging with 3000 pieces per package. The connector is RoHS compliant and has low halogen content, but is not glow wire compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53794-0408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53794-0408 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53794 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53794-0408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.