Conn Board to Board PL 60 POS 0.5mm Solder ST SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
Molex 53794-0608-PROTO technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |