
50-position, 2-row RJ11 modular connector with a right-angle, surface-mount orientation. Features gold-plated bronze contacts, a 0.635mm pitch and 1.27mm row spacing, rated for 100V AC and 500mA. This white, low halogen, lead-free housing offers a 47.63mm length, 26.5mm depth, and 6.64mm height, operating between -20°C and 90°C.
Molex 53856-5070 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26.5mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 6.64mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 53856 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 6.64mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53856-5070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
