Molex 53856-5071 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 53856 |
| RoHS | Compliant |
Download the complete datasheet for Molex 53856-5071 to view detailed technical specifications.
No datasheet is available for this part.