
This 50-contact female surface mount RJ11 connector features a bronze contact material with gold plating. It has a current rating of 500mA and is suitable for use with voltages up to 100V AC. The connector is packaged in tape and reel quantities of 280 and is compliant with RoHS regulations. It is designed for surface mount applications and has a right angle orientation.
Molex 53856-5078 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53856 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53856-5078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.