
70-contact, 2-row stacking board connector with 0.5mm pitch and 2.5mm row spacing. Features brass contacts with gold plating, rated for 50V AC and 500mA current. This vertical, surface mount plug offers a solder termination and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and packaged in tape and reel.
Molex 53885-0708 technical specifications.
| Package/Case | 0708 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | 53885 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53885-0708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
