
80-position, 2-row male header connector with a 0.5mm pitch and 1.87mm row spacing. Features brass contacts with gold plating, a 50V voltage rating, and a 500mA current rating. Designed for surface mount termination with a 4.2mm height and 22.3mm length. This vertical, straight plug is RoHS compliant and lead-free, operating within a -40°C to 105°C temperature range.
Sign in to ask questions about the Molex 53916-0808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53916-0808 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Mated Stacking Heights | 4mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.87mm |
| Series | SlimStack™ 53916 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53916-0808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
