Board to Board & Mezzanine Connectors 1MM B-TO-B PLUG
Molex 53986-1209 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 53986 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53986-1209 to view detailed technical specifications.
No datasheet is available for this part.