This 30-position, 2-row surface mount rectangular connector features a contact material of bronze with gold plating. It has a current rating of 500mA and is compliant with ELV regulations. The connector is designed for surface mount applications and has a pitch of 0.5mm. It is available in a tape and reel packaging configuration with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 54102-0304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | 54102 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54102-0304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
