Conn Board to Board RCP 50 POS 0.5mm Solder ST SMD SlimStack™ T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0504 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | SlimStack |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |