
This 70-contact vertical surface mount header is made of bronze and features a low halogen material. It is compliant with ELV and RoHS regulations, but non-compliant with glow wire standards. The header has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for surface mount applications and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Orientation | Vertical |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
