The 54104-3233 is a 32-position right angle SMD/SMT connector from Molex. It features a contact material of bronze with a tin and silver plating. The connector is rated for 500mA of current and 50V of voltage, with an operating temperature range of -40°C to 85°C. It is available in packaging of 1500 pieces per reel and is compliant with RoHS and SVHC regulations.
Molex 54104-3233 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54104 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.