
This 33-contact right-angle receptacle from Molex features a gold-plated contact and a current rating of 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The receptacle is designed for use in board-to-board and mezzanine applications and is packaged on a tape and reel. It is compliant with ROHS and REACH regulations and has a voltage rating of 50V.
Molex 54104-3331 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 33 |
| Number of Contacts | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FFC/FPC SMT |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.
