
The 54104-3533 is a 35-position right angle header from Molex with a contact material of bronze and a contact plating of tin and silver. It has a current rating of 500mA and a maximum operating temperature of 85°C. The header is designed for surface mount technology and is compliant with RoHS regulations. It is available in a tape and reel packaging with 1500 units per package and a pitch of 0.5mm. The header is not stackable and has a voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 35 |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54104 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
