
Right angle, surface mount card edge connector featuring 50 contacts in a single row with a 0.5mm pitch. This female receptacle offers a 50V voltage rating and 500mA current rating, with bronze contacts plated in gold. Constructed with a white insulator and glass/polyphenylene actuator, it operates within a -20°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The connector is RoHS compliant and designed for straight wire/cable termination.
Molex 54104-5031 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Unplated, Gold |
| Current Rating | 500mA |
| Depth | 5.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 30.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 46 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54104 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54104-5031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
