
30-position, 1-row right-angle female receptacle with a 0.5mm pitch, designed for surface mount termination. Features gold-plated bronze contacts for 500mA current rating and 50V voltage rating, with a mating cycle of 20. The white insulator and black housing are constructed from UL94 V-0 rated glass-filled polyphenylene for durability. Operating temperature range is -20°C to 85°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 0.5mm |
| Length | 20.5mm |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54132 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |