
Right angle, surface mount card edge connector featuring 36 contacts in a single row with a 0.5mm pitch. This female receptacle offers a 50V voltage rating and 500mA current rating, with gold-plated bronze contacts for reliable connectivity. Designed for demanding applications, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -20°C to 85°C. The connector is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54132 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
