FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy ssy 38Ckt EmbsTp Pkg
Molex 54132-3897 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Receptacle |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 54132 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-3897 to view detailed technical specifications.
No datasheet is available for this part.