
FFC/FPC board connector, ZIF, 0.5 mm pitch, 40 contacts, receptacle, right-angle orientation. Features bottom contact location, bronze contact material with tin/silver plating, and a 500mA current rating. Operates within a -20°C to 85°C temperature range with a 50V voltage rating. This single-row connector has a 7.15mm depth and 25.5mm length, designed for solder termination and supplied in tape and reel packaging.
Molex 54132-4033 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Depth | 7.15mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54132 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-4033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
