
The 54132-4333 is a 43-position right angle SMD/SMT connector with a current rating of 500mA and a voltage rating of 50V. It has a pitch of 0.5mm and is available in packaging quantities of 1500. The connector is compliant with Reach SVHC regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Molex 54132-4333 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Series | 54132 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-4333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.