
80-contact, 2-row female receptacle board connector with 0.5mm pitch. Features straight, surface mount termination with gold-plated bronze contacts. Rated for 50V DC, 500mA current, and UL94 V-0 flammability. Offers a 1.15mm height and 22.6mm length, with a black insulator and locking mechanism.
Sign in to ask questions about the Molex 54137-0808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 54137-0808 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 1.15mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.6mm |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | SlimStack 54137 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54137-0808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
