The 54145-1605 connector features a glass-filled liquid crystal polymer insulator and a commercial reliability rating. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is designed for right-angle mounting and has a termination type of solder. It meets the UL flammability code 94V-0 and has a dielectric withstanding voltage of 500VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 160 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 54145 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.4 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |