Molex 54280-0809 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 54280 |
| RoHS | Compliant |
Download the complete datasheet for Molex 54280-0809 to view detailed technical specifications.
No datasheet is available for this part.