This 50-contact SCSI I/O connector features a 1.27mm pitch and a maximum voltage rating of 250V. It is designed for cable mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The connector is suitable for use in a variety of applications, including those that require high-reliability connections.
Molex 543065019 technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 543065019 to view detailed technical specifications.
No datasheet is available for this part.