Molex 54332-2071 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 20 |
| Orientation | Straight |
| Pitch | 3mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 54332-2071 to view detailed technical specifications.
No datasheet is available for this part.