Conn CRC Connector F 30 POS 3mm ST Cable Mount CRC™ Bag
Checking distributor stock and pricing after the page loads.
| Type | CRC Connector |
| Contact Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 3mm |
| Number of Rows | 4 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | CRC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |