Molex 54332-5001 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| Series | 54332 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54332-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.