The Molex 543322070 is a 20-contact rectangular connector with a 3mm pitch, suitable for cable mounting. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -40°C to 105°C and has a maximum current rating of 7A per contact. It is rated for 250VDC or 250VAC and is part of the CRC™ tradename series.
Checking distributor stock and pricing after the page loads.
| Type | CRC Connector |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Terminal Pitch | 3mm |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | CRC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |