Conn CRC Connector F 50 POS 3mm Crimp ST Cable Mount CRC™ Tray
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Weight (g) | 7.551 |
| Type | CRC Connector |
| Contact Gender | F |
| Number of Contacts | 50 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | CRC™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |