Molex 54333-2071 technical specifications.
| Color | Black, Grey |
| Contact Material | Steel |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| Series | 54333 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54333-2071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.