The Molex CRC Connector features 30 SKT contacts with crimp termination, a straight body orientation, and a terminal pitch of 3mm. It has a maximum operating temperature range of -40°C to 105°C and is rated for 250VDC or 250VAC. This cable mount connector is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | CRC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 3mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | CRC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |