Conn CRC Connector F 12 POS 3mm ST Panel Mount CRC™ Bag
Checking distributor stock and pricing after the page loads.
| Color | Black, Grey |
| Contact Material | Steel |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 54334 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |