This Molex CRC connector features 20 contacts with a 3mm pitch, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The connector is a general-purpose, rectangular type with a 5-row configuration.
Checking distributor stock and pricing after the page loads.
| Type | CRC Connector |
| Contact Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 3mm |
| Number of Rows | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tradename | CRC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |