Vertical stacking board connector, receptacle gender, featuring a 0.5mm pitch and 2mm row spacing. This surface mount component offers 50 contacts with gold-plated bronze and copper alloy contacts. It supports a 50V AC maximum voltage rating and a 500mA current rating. The connector is RoHS compliant and designed for tape and reel packaging.
Molex 54363-0589 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 0.5mm |
| Mated Stacking Heights | 3mm |
| Material | Bronze |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | SlimStack 54363 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54363-0589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
