The Molex 54393-5192 is a 51-pin right angle SMD/SMT connector with a tin and lead contact plating. It measures 1.95mm in height, 17.8mm in length, and 4.7mm in width, with a 0.3mm pitch. The component is not RoHS compliant and has a maximum operating temperature of 85°C.
Molex 54393-5192 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Height | 1.95mm |
| Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Number of Circuits | 51 |
| Number of Poles | 51 |
| Orientation | Right Angle |
| Pitch | 0.3mm |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54393-5192 to view detailed technical specifications.
No datasheet is available for this part.