DDR3 / DDR2 / DDR Connectors DIMM SKT RA SMT 144P reverse keying
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Number of Positions | 6 |
| Package Quantity | 112 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 54432 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |