Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 544321440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 4mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Memory Type | SDRAM |
| Mount | Surface Mount, Reverse |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Package Quantity | 135 |
| Packaging | Tray |
| Series | 54432 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 544321440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
