Sign in to ask questions about the Molex 54457-1252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 54457-1252 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 125 |
| Contact Gender | FEMALE |
| Manufacturer Series | 54457 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 54457-1252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.