GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 54477-1208-P technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54477-1208-P to view detailed technical specifications.
No datasheet is available for this part.