This 125-position vertical header from Molex features a voltage rating of 500V and a current rating of 1A. The header has a gold contact plating and a pitch of 2mm. It is available in packaging quantities of 165 and is compliant with Reach SVHC and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 165 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54491 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |