0.5mm pitch FFC/FPC ZIF receptacle connector with 4 circuits and right-angle SMD/SMT termination. Features bronze contacts with tin and gold plating, rated for 500mA current and 50V voltage. Operates within a -20°C to 85°C temperature range and is RoHS compliant. Supplied in tape and reel packaging.
Molex 54548-0471 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 54548 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 54548-0471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.