
8-position, 0.5mm pitch right-angle FFC connector with bottom actuation. Features tin-plated bronze contacts and a polyphenylene actuator. Rated for 50V and 500mA, operating between -20°C and 85°C. Surface mount termination with a UL94 V-0 flammability rating.
Molex 54548-0870 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54548 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54548-0870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
