
12-position, 0.5mm pitch FFC/FPC connector with a right-angle, surface-mount orientation. Features a ZIF (Zero Insertion Force) mechanism and a polyphenylene actuator. Bronze contacts with tin plating offer a 500mA current rating and 50V voltage rating. Housing is black, UL94 V-0 rated, and operates between -20°C and 85°C. Packaged on tape and reel for automated assembly.
Molex 54548-1270 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54548 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54548-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
