
This 17-position right-angle surface-mount receptacle is designed for use in high-density applications. With a current rating of 500mA and a voltage rating of 50V, it is suitable for a variety of electronic interfaces. The receptacle features a gold-plated bronze contact and is compliant with ELV and RoHS regulations. It is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Molex 54548-1771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 54548-1771 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54548 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54548-1771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
