
Right angle female receptacle, 18 positions, 1 row, featuring a 0.5mm pitch and surface mount termination. Contacts are gold-plated bronze, rated for 500mA and 50V, with a mating cycle of 20. The beige insulator is UL94 V-0 rated, and the black housing has a depth of 4.55mm and length of 14.2mm. Operating temperature range is -20°C to 85°C.
Molex 54548-1871 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 14.2mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54548 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54548-1871 to view detailed technical specifications.
No datasheet is available for this part.