
This 26-position receptacle connector features a right-angle orientation and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is made with lead-free materials and has a termination of solder. It is packaged in bulk and has a pitch of 0.5mm.
Sign in to ask questions about the Molex 54548-2670-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 54548-2670-C technical specifications.
| Contact Material | Bronze |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 54548-2670-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
