0.5 FPC CONN ZIF HSG ASSY FOR SMT RA BTM CONT
Molex 545480470 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.