Right-angle FFC/FPC connector with 6 positions and 0.5mm pitch. Features top contact location with gold-plated bronze contacts and tin/gold plating. Rated for 50V and 500mA, operating between -20°C and 85°C. Surface mount termination with a polyphenylene actuator and UL94 V-0 flammability rating.
Molex 54550-0671 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Top |
| Contact Material | Gold, Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Depth | 4.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54550 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-0671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.